ACC35DRYS-S13

Heilind Number:SULACC35DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRYS-S13

Detailed Description

Introducing the ACC35DRYS-S13, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it offers reliable power transmission. Featuring a female gender with two rows and a side hole mount type, installation is convenient and secure. The termination method using a Card Extender guarantees a stable connection. Beryllium Copper contacts with gold plating deliver superior signal integrity. The 2.54mm pitch and full bellow contact type further enhance performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 70 positions and a tail length of 10.8mm, it accommodates complex PCB layouts. The matte tin termination plating ensures corrosion resistance. This connector, categorized under hi-rel connectors, meets stringent quality standards, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the ACC35DRYSS13.