ACC35DRYS-S93

Heilind Number:SULACC35DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC35DRYS-S93

Detailed Description

The ACC35DRYS-S93 PCB connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding applications. With a robust amperage rating of 3A and a maximum voltage of 700VAC, this connector ensures reliable power transmission. Its female gender, side hole mount type, and thru-hole termination method make it easy to install on circuit boards. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and corrosion resistance. With two rows and 70 positions, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on PCBs. Meeting stringent quality standards, this component is ideal for board-to-board and card edge connections in electronic systems. Trust the ACC35DRYSS93 for superior performance and durability in your designs.