ACC35DRYS

Heilind Number:SULACC35DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRYS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRYS

Detailed Description

PPS & Beryllium Copper; .0, a highly reliable and efficient board-to-board connector specifically designed for demanding applications. With a compact size and a pitch of 2.54 mm, it features 70 positions in a dual-row configuration, ensuring ample connectivity. The female connector, oriented straight with a side-hole mount type, offers easy installation onto PCBs. Constructed with beryllium copper contacts plated in gold, it guarantees excellent conductivity and durability, even under harsh conditions. With a maximum voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, this connector is suitable for use in a wide range of environments. The full bellow contact type and matte tin termination plating further enhance its performance and longevity. Measuring 10.95 mm in height and 10.16 mm in width, this connector provides a secure and stable connection while minimizing space requirements on the board. Whether in aerospace, military, or industrial applications, the ACC35DRYS is the ideal choice for high-reliability connectivity solutions.