ACC35DSXI

Heilind Number:SULACC35DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DSXI
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DSXI

Detailed Description

The ACC35DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and high reliability. Its 35 positions with a 2.54mm pitch offer ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial systems. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. With matte tin termination plating and full bellow contact type, the ACC35DSXI ensures long-term performance and durability.