ACC35DSXN

Heilind Number:SULACC35DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DSXN
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DSXN

Detailed Description

Introducing the ACC35DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity at an amperage of 3A and a voltage of 700VAC. With a straight orientation and 35 positions on a single row, it offers efficient connectivity in compact spaces. The termination method is through-hole, with a pitch of 2.54mm (.1 inch) and a tail length of 4.06mm (.16 inch), facilitating easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its matte tin termination plating enhances durability, making it ideal for critical applications in industries such as aerospace, telecommunications, and medical devices. Trust the ACC35DSXN for secure and high-quality board-to-board connections.