ACC35DTAD-S664

Heilind Number:SULACC35DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DTAD-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DTAD-S664

Detailed Description

ACC35DTAD-S664 is a high-performance female board-to-board connector designed for demanding applications. With two rows of contacts featuring loop bellow contact type and gold plating, this connector ensures reliable signal transmission and low contact resistance. The use of PPS and Beryllium Copper materials guarantees excellent durability and conductivity, even in harsh environments. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB designs. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Matte Tin termination plating adds to its longevity. Whether used in industrial machinery, aerospace, or telecommunications, the ACC35DTAD-S664 connector delivers high reliability and performance.