| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC35DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC35DTAD |
ACC35DTAD
| Heilind Number: | SULACC35DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC35DTAD |
| ECAD Model: |
Specifications
Detailed Description
The ACC35DTAD connector features a robust design, making it ideal for high-reliability applications. With PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. Its 2.54mm pitch, 70 positions, and 3A amperage rating cater to diverse connectivity needs. The female gender, right-angle orientation, and thru-hole termination method offer versatility in mounting. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Whether used in board-to-board or card edge connections, the ACC35DTAD is a reliable solution for your PCB connectivity requirements.

