ACC35DTAI

Heilind Number:SULACC35DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DTAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DTAI

Detailed Description

The ACC35DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Its female gender, right-angle orientation, and threaded mount type offer versatile installation options. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. With 70 positions and a pitch of 2.54mm, it provides ample connectivity in a compact size. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its tail length of 2.54mm and connector height of 15.49mm facilitate easy PCB integration. Certified for quality and performance, the ACC35DTAI is the perfect choice for your connectivity needs.