ACC35DTBD

Heilind Number:SULACC35DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DTBD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DTBD

Detailed Description

Introducing the ACC35DTBD, a high-performance board-to-board PCB connector designed for critical applications. With its durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. Its female gender, two rows with a pitch of 2.54mm, and right-angle orientation make it versatile for various connection setups. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The connector's loop bellow contact type and matte tin termination plating further enhance its durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. With 70 positions and a tail length of 4.57mm, it offers ample connectivity options. The ACC35DTBD is a crucial component for ensuring secure and efficient PCB connections in mission-critical systems.