ACC35DTBN

Heilind Number:SULACC35DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DTBN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DTBN

Detailed Description

The ACC35DTBN is a high-performance female connector designed for demanding applications. With two rows and a pitch of 2.54mm, it offers 70 gold-plated contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and no mounting requirement make it versatile for PCB connections. Featuring a loop bellow contact type and matte tin termination plating, it guarantees secure and durable connections. With a compact size of 9.4mm in width and 15.49mm in height, the ACC35DTBN is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Experience top-tier performance and reliability with this essential component.