ACC35DTKD

Heilind Number:SULACC35DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DTKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DTKD

Detailed Description

ACC35DTKD features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for high-power applications. Its female gender and two rows design make it versatile for various connectivity needs. The clearance hole mount type and thru-hole termination method simplify installation. Featuring gold-plated Beryllium Copper contacts, it ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and 70 positions, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for both standard and harsh environments. The straight orientation and loop bellow contact type further enhance its usability. Terminated with matte tin plating, it meets industry standards for reliability. In the categories of Board to Board, PCB, and Card Edge connectors, this product caters to various electronic design needs. Whether for industrial or commercial applications, the ACC35DTKD guarantees high performance and durability.