ACC35DTKN-S328

Heilind Number:SULACC35DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DTKN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DTKN-S328

Detailed Description

Introducing the ACC35DTKN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a gender-specific female interface with two rows, ensuring reliable connectivity. The termination method, through-hole mounting, guarantees secure attachment to PCBs. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, it offers exceptional conductivity and durability, even in harsh environments. With a pitch of 2.54mm and 700VAC voltage rating, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance signal integrity. Boasting 70 positions and a tail length of 4.83mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. The matte tin termination plating ensures RoHS compliance, making it eco-friendly. Classified under hi-rel connectors, it guarantees performance and longevity in critical applications. Upgrade your connectivity solutions with the ACC35DTKNS328.