ACC35DTMD

Heilind Number:SULACC35DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DTMD

Detailed Description

Introducing the ACC35DTMD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The two rows of 70 Loop Bellow contacts, plated with gold for optimal conductivity, guarantee secure mating. Its clearance hole mount type and right-angle orientation offer flexibility in PCB layout. The termination method of thru-hole soldering with matte tin plating ensures durable and stable connections. With an operating temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. Trust the ACC35DTMD for high-reliability board-to-board connections in your designs.