ACC35DTMH

Heilind Number:SULACC35DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DTMH

Detailed Description

Introducing the ACC35DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage of 700VAC. With a gender specification of female and two rows of 70 positions each, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its unique Loop Bellow contact type and right-angle orientation make it ideal for space-constrained installations. The termination method is through-hole, with a clearance hole mount type and matte tin plating. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, the ACC35DTMH is a reliable solution for your PCB connectivity needs.