ACC36DCKD-S288

Heilind Number:SULACC36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DCKD-S288

Detailed Description

Introducing the ACC36DCKD-S288, a high-performance Board-to-Board PCB Connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a female gender and two rows, it offers seamless integration on PCBs. The innovative contact type, Loop Bellow, coupled with gold-plated Beryllium Copper contacts, guarantees reliable conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial sectors. Its clearance hole mount type and card extender termination method make installation a breeze. With 72 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Trust in the ACC36DCKDS288 for unparalleled performance in your connectivity solutions.