ACC36DCKD

Heilind Number:SULACC36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DCKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DCKD

Detailed Description

Introducing the ACC36DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 2.54mm pitch and 72 positions spread across 2 rows, it offers ample connectivity options. The contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent power requirements. Its clearance hole mount type and thru-hole termination method make installation a breeze. The connector's straight orientation and loop bellow contact type further enhance its functionality. With a wide operating temperature range of -65 to 150°C, it's suitable for use in extreme environments. Measuring just 15.49mm in height and 9.4mm in width, the ACC36DCKD is compact yet powerful. Trust in its Matte Tin termination plating for long-term performance. Perfect for industrial and electronic applications, this connector is a reliable solution for your connectivity needs.