| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC36DCKH |
ACC36DCKH
| Heilind Number: | SULACC36DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC36DCKH, a high-performance female connector meticulously engineered for PPS and Beryllium Copper applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 72 gold-plated contacts with a pitch of 2.54mm, it guarantees secure and efficient connectivity. The termination method of Thru Hole with Matte Tin plating offers durability and ease of installation. Operating within a wide temperature range of -65 to 150°C, the ACC36DCKH is suitable for use in diverse industrial settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for board-to-board and card edge connections. Trust in the ACC36DCKH for high-reliability performance in your PCB applications.

