ACC36DCKI-S288

Heilind Number:SULACC36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DCKI-S288

Detailed Description

This high-quality PCB connector, SKU ACC36DCKI-S288, is a reliable solution for your electronic assembly needs. Featuring a durable construction of PPS and Beryllium Copper, it ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its female gender, two rows, and threaded mount type offer secure and efficient connectivity. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees excellent signal transmission. With 72 positions spaced at a pitch of 2.54mm, it allows for precise and efficient board-to-board connections. The connector's loop bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust design. The matte tin termination plating ensures solder integrity, making it easy to integrate into your PCB layout. Classified under high-reliability standards, this connector, acronym ACC36DCKIS288, is a must-have component for your electronic projects.