ACC36DCKI

Heilind Number:SULACC36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DCKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DCKI

Detailed Description

The ACC36DCKI is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity with a current rating of 3A and voltage capability of 700VAC. With 72 gold-plated contact positions in a dual-row configuration, it offers ample connectivity options while maintaining signal integrity. The threaded mounting and through-hole termination method guarantee secure and stable attachment to the PCB. Operating flawlessly in harsh environments, this connector has an extended temperature range of -65 to 150°C. Its straight orientation and low profile design, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained applications. The ACC36DCKI is the perfect choice for aerospace, defense, and industrial systems where reliability is paramount.