ACC36DCKN-S288

Heilind Number:SULACC36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DCKN-S288

Detailed Description

Introducing the ACC36DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 2.54mm pitch and 72 positions, it offers ample connectivity options. The female gender, loop bellow contact type, and gold plating make it ideal for reliable signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it guarantees performance in harsh environments. The termination method, card extender, and matte tin plating further enhance its versatility. Straddle orientation and a compact design with a height of 15.49mm and a width of 9.4mm facilitate easy integration. Trust the ACC36DCKN-S288 for secure and efficient board-to-board connections in your electronic systems.