| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACC36DCKN |
ACC36DCKN
| Heilind Number: | SULACC36DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DCKN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the ACC36DCKN connector offers reliable performance in demanding environments. Designed for high-speed data transmission, it boasts PPS & Beryllium Copper construction with gold contact plating for optimal conductivity. With an amperage rating of 3A and voltage capacity of 700 VAC, this female connector is suitable for power and signal applications. Its two rows of 72 loop bellow contacts ensure secure mating. The thru-hole termination method and matte tin plating guarantee easy and durable installation on PCBs. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial systems. Measuring at .61 inches in height and 9.4mm in width, the ACC36DCKN is a compact yet high-performing solution for board-to-board and card edge connections.

