ACC36DCKS-S288

Heilind Number:SULACC36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DCKS-S288

Detailed Description

Introducing the ACC36DCKSS288, a high-performance board-to-board PCB connector designed for precision connections in electronic applications. With two rows of female pins featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in demanding environments. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Its loop bellow contact type and straddle orientation offer secure mating with compatible connectors. With 72 positions and a 2.54mm pitch, it allows for efficient signal transmission. The connector's robust design, with an operating temperature range of -65 to 150°C, makes it suitable for industrial and aerospace applications. The ACC36DCKSS288 is the perfect choice for high-reliability connectivity needs.