ACC36DCKT-S288

Heilind Number:SULACC36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DCKT-S288

Detailed Description

Introducing the ACC36DCKTS288, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female connectors featuring a rugged threaded mount type, this connector ensures secure and stable connections. The use of PPS and beryllium copper materials, along with gold contact plating, guarantees reliable conductivity even in harsh environments. Boasting a pitch of 2.54mm, a voltage rating of 700VAC, and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial settings. The loop bellow contact type and straddle orientation further enhance its versatility. With 72 positions and a tail length of 4.45mm, it offers ample connectivity options. The matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and other high-reliability applications, the ACC36DCKTS288 is a must-have component for your PCB assembly needs.