ACC36DCKT

Heilind Number:SULACC36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DCKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DCKT

Detailed Description

Introducing the ACC36DCKT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a dual-row configuration with 72 female contacts, it offers seamless connectivity in electronic systems. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. With a contact plating of gold and termination plating of matte tin, it maintains excellent signal transmission integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable board space. The loop bellow contact type and straight orientation further enhance its functionality. Engineered for performance and longevity, the ACC36DCKT is ideal for demanding industrial and electronic applications.