| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACC36DETH |
ACC36DETH
| Heilind Number: | SULACC36DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC36DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 72 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a straight orientation and thru-hole termination method, it ensures easy and secure installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and clearance hole mount make it ideal for high-speed data transmission. The ACC36DETH is meticulously engineered for performance and longevity in mission-critical systems.

