ACC36DEYH

Heilind Number:SULACC36DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DEYH

Detailed Description

The ACC36DEYH is a high-performance PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows of 72 female contacts, it offers ample connectivity options. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and thru hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Certified for quality and performance, it is perfect for use in various industries, from aerospace to telecommunications. Upgrade your PCB connections with the ACC36DEYH for reliable and efficient performance.