ACC36DEYI

Heilind Number:SULACC36DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DEYI

Detailed Description

Introducing the ACC36DEYI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 72 cantilever contacts made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density and high-power PCB designs. The threaded mount and thru-hole termination method provide secure and stable connectivity, while the straight orientation and 11.18mm tail length offer flexibility in installation. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Perfect for use in hi-rel systems, the ACC36DEYI is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial electronics. Trust in its quality and performance for your next project.