ACC36DEYN

Heilind Number:SULACC36DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DEYN

Detailed Description

Introducing the ACC36DEYN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a female gender and 72 positions across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. This connector, with a pitch of 2.54mm and voltage rating of 700VAC, is suitable for high-power applications. Its cantilever contact type and straight orientation make for easy and secure connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is ideal for use in various environments. The ACC36DEYN is a top choice for board-to-board and card edge connections, delivering exceptional performance in critical systems.