ACC36DRAN

Heilind Number:SULACC36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRAN

Detailed Description

The ACC36DRAN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With 72 positions arranged in two rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. The connector, with a pitch of 2.54mm, is suitable for through-hole mounting. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a dependable choice for critical electronic systems. Terminated with matte tin plating, it ensures durability and long-term performance. In summary, the ACC36DRAN is a top-of-the-line solution for board-to-board and card edge connections in various industries.