ACC36DRAS-S93

Heilind Number:SULACC36DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC36DRAS-S93

Detailed Description

Introducing SKU ACC36DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The side hole mount and through-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions, with a height of 10.95mm and width of 10.16mm, allow for efficient PCB layout. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust in the ACC36DRASS93 for reliable and high-speed data transmission in aerospace, military, and industrial applications.