ACC36DRAS

Heilind Number:SULACC36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRAS

Detailed Description

The ACC36DRAS connector features a robust construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a 3A amperage capacity and a voltage rating of 700VAC, it ensures reliable power transmission. Designed for seamless PCB integration, this female connector has two rows with a 2.54mm pitch. The right-angle orientation and side-hole mount type offer flexibility in assembly. Its full bellow contact type, gold-plated contacts, and matte tin termination guarantee excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. With 72 positions and a tail length of 3.18mm, it provides ample connectivity options. Compliant with RoHS standards, the ACC36DRAS is a dependable choice for demanding board-to-board and card edge connections.