ACC36DREH

Heilind Number:SULACC36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DREH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DREH

Detailed Description

Introducing the ACC36DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring a gender-specific design, it offers secure connections in female sockets. The contact material, beryllium copper, combined with gold plating, guarantees excellent conductivity and durability. Its termination method using eyelets ensures easy and efficient installation. With a pitch of 2.54 mm and 72 positions, it allows for precise and versatile PCB layouts. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. RoHS compliant and with termination plating in matte tin, this connector meets environmental standards. Perfect for high-reliability applications, the ACC36DREH is the ideal choice for your connectivity needs.