| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC36DREN-S13 |
ACC36DREN-S13
| Heilind Number: | SULACC36DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ACC36DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed from PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power and data-intensive systems. Featuring a straddle orientation and card extender termination method, it offers easy and secure installation. The 72 positions with 2 rows provide ample connectivity options while maintaining a compact design. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its matte tin termination plating adds durability and longevity to the connector, making it a dependable choice for critical applications.

