ACC36DREN-S93

Heilind Number:SULACC36DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC36DREN-S93

Detailed Description

The ACC36DRENS93 is a high-performance board-to-board PCB connector, designed with PPS and Beryllium Copper materials for superior durability and conductivity. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows and 72 positions, making it ideal for dense PCB layouts. The termination method utilizes eyelets for secure and reliable connections. Contact plating in gold ensures excellent signal transfer, while the full bellow contact type guarantees a stable connection. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. With a tail length of 5.72mm (.225 in) and a low profile design, it offers versatility in installation. The termination plating in Matte Tin further enhances its performance in various environments. Built to withstand extreme conditions, it has an operating temperature range of -65 to 150°C, making it suitable for use in demanding industrial settings. Perfect for high-reliability applications, the ACC36DRENS93 sets the standard for quality and performance in the world of connectors.