| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC36DREN |
ACC36DREN
| Heilind Number: | SULACC36DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC36DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with 72 positions each, this connector ensures secure and reliable connections. The contact material is made of PPS & Beryllium Copper, with gold plating for optimal conductivity. The termination method is through eyelets, guaranteeing easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ACC36DREN for efficient and durable board-to-board connections in your projects.

