| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC36DRES-S13 |
ACC36DRES-S13
| Heilind Number: | SULACC36DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC36DRESS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable and efficient signal transmission. With a 2.54mm pitch and 72 positions across two rows, it offers ample connectivity options. The Full Bellow contact type and Card Extender termination method guarantee secure and stable connections. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ACC36DRESS13 for your critical connectivity needs.

