ACC36DRES-S93

Heilind Number:SULACC36DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC36DRES-S93

Detailed Description

The ACC36DRES-S93 PCB connector, featuring PPS and Beryllium Copper construction, offers reliable performance in demanding electronic applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector is designed for high-power transmission. Its two-row, side hole mount configuration with eyelet termination ensures secure connectivity. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 72 positions, it allows for multiple connections in a compact space. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation and full bellow contact type further enhance its functionality. Tailored for board-to-board and card edge connections, the ACC36DRESS93 is a dependable solution for your PCB assembly needs.