ACC36DRES

Heilind Number:SULACC36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRES

Detailed Description

This high-performance PCB connector, SKU ACC36DRES, is meticulously crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a dual-row design with 72 positions and a pitch of 2.54mm, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, enhancing signal integrity. Its termination method via eyelets and side hole mount type allows for secure attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its straight orientation and full bellow contact type further optimize performance. Measuring 10.95mm in height and 10.16mm in width, it fits compactly onto boards. The termination plating with matte tin ensures long-term reliability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for demanding electronic applications.