ACC36DRMD-S273

Heilind Number:SULACC36DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRMD-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC36DRMD-S273

Detailed Description

Introducing the ACC36DRMD-S273, a high-performance board-to-board PCB connector designed for reliability and efficiency in demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures secure and stable connections. Featuring two rows of 72 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees optimal conductivity and corrosion resistance. The wire wrap termination method and loop bellow contact type offer ease of installation and maintenance. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. With a low profile connector height of 15.49mm and a compact width of 9.4mm, it saves valuable space on the PCB. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the ACC36DRMDS273 sets a new standard in connectivity.