ACC36DRMD

Heilind Number:SULACC36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRMD

Detailed Description

Introducing the ACC36DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows and 72 positions, offering ample connectivity options. Crafted with precision, it boasts PPS and Beryllium Copper construction, ensuring robustness and reliability. The contact material is made of Beryllium Copper plated with gold, guaranteeing excellent conductivity. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. Rated for up to 700VAC and operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it ideal for space-constrained applications. The matte tin termination plating adds durability, while the loop bellow contact type ensures stable connections. Whether in aerospace, telecommunications, or industrial systems, the ACC36DRMD is the perfect choice for high-reliability connectivity needs.