ACC36DRMH

Heilind Number:SULACC36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRMH

Detailed Description

Introducing the ACC36DRMH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this female connector features two rows of 72 gold-plated Beryllium Copper contacts, ensuring reliable connectivity. The contact type, Loop Bellow, and termination method, Wire Wrap, guarantee secure and efficient signal transfer. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, allows for easy integration onto PCBs. The matte tin termination plating offers enhanced durability. Perfect for use in aerospace, military, and industrial systems, the ACC36DRMH is a top choice for high-reliability connectivity solutions.