ACC36DRMI-S288

Heilind Number:SULACC36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRMI-S288

Detailed Description

Introducing the ACC36DRMI-S288 board-to-board connector, a high-performance solution for your electronic connectivity needs. This connector features a gendered, female design with two rows for optimal signal transmission. With a threaded mount type and card extender termination method, it ensures secure and reliable connections. Crafted with PPS and Beryllium Copper materials, it guarantees durability and efficient conductivity. The gold-plated contact surfaces offer enhanced corrosion resistance and conductivity, while the loop bellow contact type and straddle orientation further optimize performance. With 72 positions and a voltage rating of 700 VAC, this connector is ideal for high-density applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is suitable for various environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it versatile for PCB assemblies. Trust in the ACC36DRMIS288 for robust and dependable connectivity in your projects.