ACC36DRMI

Heilind Number:SULACC36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRMI

Detailed Description

Introducing the ACC36DRMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction and threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring PPS & Beryllium Copper contact materials with gold plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 72 positions make it ideal for high-density layouts. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, it meets the needs of power-intensive systems. The loop bellow contact type and wire wrap termination method provide a durable and efficient connection. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Trust the ACC36DRMI for all your critical PCB connectivity needs.