ACC36DRMS-S288

Heilind Number:SULACC36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRMS-S288

Detailed Description

This ACC36DRMSS288 board-to-board PCB connector features a rugged construction, making it ideal for high-reliability applications. With PPS and Beryllium Copper materials, it ensures durability and performance. The 2.54mm pitch, side hole mount type, and card extender termination method offer easy and secure installation. Its 72 female contacts with loop bellow design guarantee reliable connectivity. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it suits various environments. At a height of 15.49mm and width of 9.4mm, it's compact yet efficient. With a voltage rating of 700 VAC and an amperage of 3A, it meets demanding power requirements. Perfect for demanding industries, this connector ensures seamless signal transmission in critical systems.