ACC36DRMS

Heilind Number:SULACC36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRMS

Detailed Description

Introducing the ACC36DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. Boasting a contact rating of 3A at 700VAC, it offers efficient power transmission. The two rows of 72 Loop Bellow contacts, with gold plating for optimal conductivity, guarantee secure and low-resistance connections. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, industrial, and telecommunications systems. With a compact form factor measuring .61 inches in height and 9.4mm in width, the ACC36DRMS is a space-saving solution without compromising performance. Trust in its Matte Tin termination plating for long-term durability. Elevate your connectivity with this essential component, meeting the highest standards of quality and reliability.