| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DRMT-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC36DRMT-S273 |
ACC36DRMT-S273
| Heilind Number: | SULACC36DRMT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DRMT-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC36DRMT-S273, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 72 positions, it offers ample connectivity options. The female gender and gold contact plating guarantee secure and durable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The termination method of wire wrap and threaded mount type provide easy and secure installation. Trust in the ACC36DRMTS273 for your critical PCB connection needs.

