ACC36DRMT-S664

Heilind Number:SULACC36DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRMT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRMT-S664

Detailed Description

The ACC36DRMT-S664 is a high-performance PCB connector specifically designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and a threaded mount type offers secure and stable installation on the PCB. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 2.54mm pitch and Loop Bellow contact type ensure precise and efficient mating. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With 72 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Its compact design, with a height of 15.49mm and width of 11.94mm, saves valuable space on the PCB. The Matte Tin termination plating provides durability and corrosion resistance. Classified under the hi_rel category, the ACC36DRMTS664 guarantees exceptional reliability and performance, making it the perfect choice for mission-critical systems.