ACC36DRMT

Heilind Number:SULACC36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRMT

Detailed Description

Introducing the ACC36DRMT, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and 72 positions across 2 rows, it offers versatile connectivity options. The termination method of wire wrap guarantees secure and efficient installations, while the gold contact plating enhances signal transmission. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, this connector is suitable for various industrial settings. Its straight orientation and threaded mount type provide easy integration, and with a connector height of just 15.49mm, it offers space-saving benefits. The ACC36DRMT is the perfect choice for high-reliability applications requiring robust and durable connectivity solutions.