ACC36DRSD-S288

Heilind Number:SULACC36DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRSD-S288

Detailed Description

Introducing the ACC36DRSD-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees durability and reliable conductivity. Featuring a 2-row configuration with a total of 72 positions, it offers ample connectivity options. The termination method, utilizing Card Extender technology, ensures secure and efficient attachment. With gold-plated Beryllium Copper contacts and a pitch of 2.54mm, signal transmission is optimized for maximum performance. Operating at a voltage of 700 VAC and with an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straddle orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. With termination plating in Matte Tin, it meets high standards of quality. Whether for industrial, aerospace, or telecommunications applications, the ACC36DRSD-S288 is the perfect solution for your connectivity needs.