ACC36DRSD

Heilind Number:SULACC36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRSD

Detailed Description

The ACC36DRSD is a high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction for superior durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission in demanding applications. This female connector offers two rows of 72 gold-plated contacts, perfectly spaced at 2.54mm pitch. The termination method, through-hole mounting with clearance holes, guarantees secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising on performance. The matte tin termination plating ensures excellent solderability. Whether in aerospace, telecommunications, or industrial electronics, the ACC36DRSD is the trusted choice for seamless board-to-board connections.